Eaton 170M3263-R technical specifications.
| Current Rating | 125A |
| Type | Square Body |
| Voltage Rating | 700V |
| Termination Style | Flat |
| Number of Terminals | 2 |
Download the complete datasheet for Eaton 170M3263-R to view detailed technical specifications.
No datasheet is available for this part.