Eaton 170M3317 technical specifications.
| Approvals | CSA, UR |
| Current | 315A |
| Current Rating | 315A |
| Height | 2.323inch |
| Length | 4.016inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| Weight | 7.2oz |
| Width | 2.835inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M3317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.