Eaton 170M3462 technical specifications.
| Approvals | CSA, UR |
| Current Rating | 100A |
| Height | 2.008inch |
| Length | 2.323inch |
| Max Voltage Rating (AC) | 700V |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| Weight | 8.672001oz |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M3462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.