Eaton 170M3471-G technical specifications.
| Current Rating | 500A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Weight | 10.640001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M3471-G to view detailed technical specifications.
No datasheet is available for this part.