Eaton 170M3521 technical specifications.
| Current | 500A |
| Current Rating | 500A |
| Height | 1.772inch |
| Length | 2.008inch |
| Mount | Bolt |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 170M |
| Termination | Threaded |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 690V |
| Weight | 14.109585oz |
| Width | 2.323inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M3521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.