Eaton 170M3572 technical specifications.
| Approvals | CSA, UR |
| Current | 550A |
| Current Rating | 550A |
| Height | 2.008inch |
| Length | 2.323inch |
| Mount | Bolt, Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| Weight | 0.016oz |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M3572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.