Eaton 170M3623 technical specifications.
| Approvals | CSA, CE, UR |
| Current | 630A |
| Current Rating | 630A |
| Fuse Size | 50 X 59 X 45mm |
| Height | 2.323inch |
| Length | 4.331inch |
| Max Power Dissipation | 80W |
| Max Voltage Rating (AC) | 700V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| Weight | 10.128001oz |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M3623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
