Eaton 170M3818D technical specifications.
| Current Rating | 350A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Weight | 3.5E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M3818D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
