Eaton 170M3909 technical specifications.
| Current Rating | 450A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Type | Electrical |
| Weight | 11.200001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M3909 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.