Eaton 170M3986 technical specifications.
| Current Rating | 160A |
| Mount | Bolt |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 690V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M3986 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.