Eaton 170M3989 technical specifications.
| Current Rating | 315A |
| Max Voltage Rating (AC) | 1kV |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 690V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M3989 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.