Eaton 170M4016 technical specifications.
| Approvals | CSA, CE, UR |
| Current | 630A |
| Current Rating | 630A |
| Height | 2.598inch |
| Length | 4.252inch |
| Max Voltage Rating (AC) | 700V |
| Mount | Bolt |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| Weight | 1lb |
| Width | 2.087inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M4016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.