Eaton 170M4815 technical specifications.
| Current Rating | 315A |
| Height | 2.008inch |
| Length | 2.126inch |
| Max Voltage Rating (AC) | 900V |
| Mount | Bolt |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Weight | 0.016oz |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M4815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.