This Eaton 170M series fuse features a 1kV voltage rating and 350A current rating, with threaded termination for secure connections. The fuse is packaged in bulk quantities, making it suitable for high-volume applications. It is RoHS compliant, meeting environmental regulations for restricted substances. The fuse is designed for general use in various applications, with a weight of 0.016oz.
Eaton 170M4925 technical specifications.
| Current Rating | 350A |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 170M |
| Termination | Threaded |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 690V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M4925 to view detailed technical specifications.
No datasheet is available for this part.