
The Eaton 170M5563 is a 700V electrical fuse with a current rating of 700A. It has a bolt mount and is packaged in bulk. The fuse is RoHS compliant and approved for use in CSA and UR applications. It measures 3.031 inches in height and width, and 2.402 inches in length, with a weight of 1.241 pounds.
Eaton 170M5563 technical specifications.
| Approvals | CSA, UR |
| Current | 700A |
| Current Rating | 700A |
| Height | 3.031inch |
| Length | 3.031inch |
| Mount | Bolt, Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 700V |
| Weight | 1.241lb |
| Width | 2.402inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M5563 to view detailed technical specifications.
No datasheet is available for this part.