Eaton 170M5808 technical specifications.
| Approvals | UR |
| Current | 400A |
| Current Rating | 400A |
| Height | 2.795inch |
| Length | 5.906inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| Width | 2.795inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M5808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.