Fuse Square Body 500A 700V Holder Flat 50 X 61 X 61mm UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 500A |
| Type | Square Body |
| Voltage Rating | 700V |
| Termination Style | Flat |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |