Square Body - Flush End Contact 690V/700V (IEC/U.L.) 40-2000A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 170M6468-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1.5kA |
| Package Quantity | 2 |
| Packaging | Bulk |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M6468-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.