Eaton 170M6564-DK technical specifications.
| Current Rating | 1kA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 170M |
| Termination | Threaded |
| Voltage Rating (AC) | 690V |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M6564-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.