Eaton 170M6743 technical specifications.
| Approvals | CSA, UR |
| Current | 550A |
| Current Rating | 550A |
| Fuse Size | 76 X 92mm |
| Height | 3.622inch |
| Length | 6.26inch |
| Max Voltage Rating (AC) | 1.3kV |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Electrical |
| Voltage Rating | 1.3kV |
| Voltage Rating (AC) | 1.3kV |
| Weight | 0.016oz |
| Width | 2.992inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M6743 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.