Eaton 170M6812-R technical specifications.
| Current Rating | 800A |
| Type | Square Body |
| Voltage Rating | 700V |
| Termination Style | Flat |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 170M6812-R to view detailed technical specifications.
No datasheet is available for this part.