Eaton 170M7250-B technical specifications.
| Package/Case | 125 |
| Current Rating | 1.5kA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Type | Electrical |
| Weight | 7.85lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton 170M7250-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.