Eaton 170M8650 technical specifications.
| Current Rating | 1000A |
| Type | Square Body |
| Voltage Rating | 1000V |
| Termination Style | Flat |
| Number of Terminals | 2 |
| Typical Melting I2t | 795000A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton 170M8650 to view detailed technical specifications.
No datasheet is available for this part.