Eaton 180FEE technical specifications.
| Approvals | CE, UR |
| Current | 180A |
| Current Rating | 180A |
| Height | 0.748inch |
| Length | 3.701inch |
| Max Voltage Rating (AC) | 690V |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FEE |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 450V |
| Weight | 1.44oz |
| Width | 1.457inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 180FEE to view detailed technical specifications.
No datasheet is available for this part.