Eaton 185080F-01-1 technical specifications.
| Current Rating | 80A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -32°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Termination | Stud |
| DC Rated Voltage | 30V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 185080F-01-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.