This thermal circuit breaker is rated for 28VDC and 15A, with an operating temperature range of -40 to 85 degrees Celsius. It has a socket mounting type and 2 terminals. The breaker is designed for general use in circuit protection applications.
Eaton 19415-01M technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 28VDC |
| Current Rating | 15A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Socket |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 19415-01M to view detailed technical specifications.
No datasheet is available for this part.