The Eaton 19515-01M thermal circuit breaker is a single-pole device rated for 28VDC and 15A. It operates within a temperature range of -40°C to 85°C. The breaker is designed for socket mounting and features two terminals. It is suitable for general use in various applications.
Eaton 19515-01M technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 28VDC |
| Current Rating | 15A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Socket |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton 19515-01M to view detailed technical specifications.
No datasheet is available for this part.