The Eaton 1A1907-02 is a 500V, 15A brass fuse with a horizontal orientation and through hole mount. It is available in a bulk packaging quantity of 100. The fuse has a 1/4" diameter (6.35mm) and is made of brass with a tin coating. It is not radiation hardened and has a single circuit design.
Eaton 1A1907-02 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Current Rating | 15A |
| Fuse Size | 1/4" Dia (6.35mm) |
| Material | Brass, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1AXXXX |
| Termination | PC Pin |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 1A1907-02 to view detailed technical specifications.
No datasheet is available for this part.