Eaton 1A1907-06-R technical specifications.
| Type | Fuse Clip |
| Mounting | Through Hole |
| Voltage Rating | 500VAC |
| Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton 1A1907-06-R to view detailed technical specifications.
No datasheet is available for this part.