
This Eaton 1A3400-09 PTC resettable fuse features a current rating of 20A and a voltage rating of 500V AC. It is designed for through hole mounting on a PCB. The fuse has a length of 11.1mm and a depth of 11.9mm. The contact material is bronze with a tin plating. The fuse does not comply with Reach SVHC regulations.
Eaton 1A3400-09 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 11.9mm |
| Fuse Current | 20A |
| Length | 11.1mm |
| Mount | Through Hole, PCB |
| Reach SVHC Compliant | No |
| Series | 1AXXXX |
| Termination | Through Hole |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 1A3400-09 to view detailed technical specifications.
No datasheet is available for this part.