Eaton 1A3400-09-R technical specifications.
| Body Material | Bronze, Brass |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 11.1mm |
| Fuse Size | 13/32" Dia (10.3mm) |
| Height | 11.9mm |
| Length | 18mm |
| Material | Bronze, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1AXXXX |
| Size | 0.71inch |
| Termination | PC Pin |
| Voltage Rating (AC) | 500V |
| Weight | 0.096oz |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 1A3400-09-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.