Eaton 1A3400-10 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia (10.3mm) |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1AXXXX |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Eaton 1A3400-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
