
Eaton 1A3400-11 technical specifications.
| Body Material | Brass |
| Current Rating | 15A |
| Fuse Size | 13/32in (Dia) |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Lug |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 1A3400-11 to view detailed technical specifications.
No datasheet is available for this part.
