Eaton 1A5018-07 technical specifications.
| Body Material | Brass |
| Current Rating | 15A |
| Fuse Size | 5mm (Dia) |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Lug |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 1A5018-07 to view detailed technical specifications.
No datasheet is available for this part.