Eaton 1A5779 technical specifications.
| Body Material | Brass |
| Current Rating | 15A |
| Fuse Size | 14.68mm X 4.75mm X 8.64mm |
| Packaging | Bulk |
| Termination | Lug |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 1A5779 to view detailed technical specifications.
No datasheet is available for this part.