Eaton 1BS103 technical specifications.
| Approvals | UL, CSA |
| Body Material | Phenolic |
| Color | Black |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Current Rating | 400A |
| Depth | 57.2mm |
| Fuse Size | Multiple |
| Illumination Type | Illuminated |
| Material | Phenolic |
| Mount | Chassis Mount, Screw, Stud |
| Number of Circuits | 3 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.166lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton 1BS103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.