Eaton 1CIF06 technical specifications.
| Approvals | CSA, CE |
| Current | 1A |
| Current Rating | 1A |
| Length | 1.398inch |
| Mount | Holder |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CIF06 |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 1CIF06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.