Eaton 200FEE technical specifications.
| Approvals | CE, UR |
| Current | 200A |
| Current Rating | 200A |
| Height | 0.748inch |
| Length | 3.701inch |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FEE |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 450V |
| Weight | 2.72oz |
| Width | 1.457inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 200FEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
