Eaton 200FM technical specifications.
| Approvals | CE, UR |
| Body Diameter | 38mm |
| Body Height | 50mm |
| Current | 200A |
| Current Rating | 200A |
| Diameter | 38mm |
| Fuse Size | 50 X 38.1mm |
| Length | 113mm |
| Max Power Dissipation | 40W |
| Max Voltage Rating (AC) | 690V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FM |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 500V |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 200FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
