Eaton 20D27R technical specifications.
| Color | Blue |
| Current Rating | 20A |
| Fuse Current | 20A |
| Reach SVHC Compliant | Unknown |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 20D27R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
