
20A electrical fuse, 240VAC/150VDC rated, with a 200,000A interrupting rating. Features a 28mm x 8.4mm body, 47mm overall length, and 6.4mm tab width for bolt mounting. This RoHS compliant fuse offers 4W maximum power dissipation and is CE and UR approved.
Eaton 20LCT technical specifications.
| Approvals | CE, UR |
| Body Diameter | 8.4mm |
| Body Height | 28mm |
| Current Rating | 20A |
| Depth | 8.4mm |
| Diameter | 8.4mm |
| Fuse Current | 20A |
| Fuse Size | 28 X 8.4 X 8.7mm |
| Length | 47mm |
| Max Power Dissipation | 4W |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 150V |
| Mount | Bolt |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LCT |
| Tab Width | 6.4mm |
| Type | Electrical |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 150V |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 20LCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
