Eaton 224NH2G technical specifications.
| Current Rating | 224A |
| Type | NH |
| Voltage Rating | 500V |
| Termination Style | Flat |
| Number of Terminals | 2 |
| Typical Melting I2t | 120000A²s |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 224NH2G to view detailed technical specifications.
No datasheet is available for this part.