Eaton 2500-11E technical specifications.
| Actuator Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 2500-11E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.