Electrical fuse, 250A, 500VAC, 250VDC, featuring silver contacts and a holder mount. This fuse offers a maximum power dissipation of 22W and conforms to RoHS standards. Dimensions include a body height of 53mm, length of 75mm, and width of 52mm, with an overall fuse size of 75 x 52 x 66mm. Approvals include VDE.
Eaton 250NHG1B technical specifications.
| Approvals | VDE |
| Body Height | 53mm |
| Body Length | 75mm |
| Contact Plating | Silver |
| Current | 250A |
| Current Rating | 250A |
| Fuse Current | 250A |
| Fuse Size | 75 X 52 X 66mm |
| Height | 2.165inch |
| Length | 5.315inch |
| Max Power Dissipation | 22W |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Holder |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NH |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Width | 2.047inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 250NHG1B to view detailed technical specifications.
No datasheet is available for this part.