Eaton 25NHM000B-690 technical specifications.
| Current | 25A |
| Current Rating | 25A |
| Height | 1.693inch |
| Length | 3.091inch |
| Mount | Holder |
| Package Quantity | 216 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NH |
| Type | Electrical |
| Voltage Rating (AC) | 690V |
| Weight | 0.016oz |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton 25NHM000B-690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.