The Eaton 2600HW01E714 is a DPST rocker switch with a maximum current rating of 22 amps at 125VAC. It features a mechanical life of 50,000 cycles and a maximum power rating of 745.7 watts. The switch is rated for operation between 0°C and 85°C and is suitable for panel mount applications. It has a termination style of quick connect/solder lug and is certified for use in CSA/UL environments.
Eaton 2600HW01E714 technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Rocker |
| Max Current Rating | 22@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 14@(CSA/UL)V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 2600HW01E714 to view detailed technical specifications.
No datasheet is available for this part.