The Eaton 2604M11B014 is a DPDT rocker switch rated for 16A at 250VAC. It features a mechanical life of 50,000 cycles and a termination style of solder lug. The switch is designed for panel mount applications and operates within a temperature range of 0 to 85°C.
Eaton 2604M11B014 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 2604M11B014 to view detailed technical specifications.
No datasheet is available for this part.