The Eaton 2605A52B657 is a DPST rocker switch rated for 16A at 250VAC. It features a mechanical life of 50,000 cycles and can operate between 0°C and 85°C. The switch has a solder lug termination style and is designed for panel mounting.
Eaton 2605A52B657 technical specifications.
| Switch Configuration | ON None (OFF) |
| Pole Throw Configuration | DPST |
| Actuator Style | Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 14@(CSA/UL)V |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 2605A52B657 to view detailed technical specifications.
No datasheet is available for this part.