Eaton 2662-R technical specifications.
| Type | Fuse Reducer |
| Voltage Rating | 600V |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton 2662-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.