Eaton 28-3425 technical specifications.
| Color | Green |
| Lens Color | Green |
| Lens Style | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Eaton 28-3425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.